Trumeter Hours Run Meter, 8 digits, LCD, Screw Connection, 18 V dc

RS Stock No.: 516-8527Brand: TrumeterManufacturers Part No.: 7511-RS
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

18 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

9 mm

Backlighting

Yes

Display Range

1 s → 99999

Measurement Range

1 s → 99999

Minimum Operating Temperature

-10°C

Weight

62g

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Hours Run Meter, 8 digits, LCD, Screw Connection, 18 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Trumeter Hours Run Meter, 8 digits, LCD, Screw Connection, 18 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

18 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

9 mm

Backlighting

Yes

Display Range

1 s → 99999

Measurement Range

1 s → 99999

Minimum Operating Temperature

-10°C

Weight

62g

Maximum Operating Temperature

+60°C

You may be interested in