8 digit LCD elapsed time meter,hrs

RS Stock No.: 243-588Brand: TrumeterManufacturers Part No.: 7110DIN
View all in Counters

Technical Document

Specifications

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Minimum Operating Temperature

-10°C

You may be interested in
Trumeter 7110 Counter, 8 Digit LCD, 10kHz
₹ 7,417.48Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

8 digit LCD elapsed time meter,hrs
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

8 digit LCD elapsed time meter,hrs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Trumeter 7110 Counter, 8 Digit LCD, 10kHz
₹ 7,417.48Each (Exc. GST)

Technical Document

Specifications

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Minimum Operating Temperature

-10°C

You may be interested in
Trumeter 7110 Counter, 8 Digit LCD, 10kHz
₹ 7,417.48Each (Exc. GST)