TRICOFLEX SPIRE ACIER PVC, Hose Pipe, 30mm ID, 38mm OD, Clear, 30m

RS Stock No.: 230-9335Brand: TRICOFLEXManufacturers Part No.: 034921
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

30mm

Outer Diameter

38mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Standards Met

EU Food

Series

Spire acier

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

30m

Food Grade

Yes

Peristaltic Pump Compatible

No

Reinforced

Yes

Outer Material

Steel

Flexible

Yes

Bend Radius

50mm

Inner Material

PVC

Country of Origin

France

Stock information temporarily unavailable.

₹ 46,568.97

₹ 46,568.97 Each (Exc. GST)

₹ 54,951.38

₹ 54,951.38 Each (inc. GST)

TRICOFLEX SPIRE ACIER PVC, Hose Pipe, 30mm ID, 38mm OD, Clear, 30m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 46,568.97

₹ 46,568.97 Each (Exc. GST)

₹ 54,951.38

₹ 54,951.38 Each (inc. GST)

TRICOFLEX SPIRE ACIER PVC, Hose Pipe, 30mm ID, 38mm OD, Clear, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

30mm

Outer Diameter

38mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Standards Met

EU Food

Series

Spire acier

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

30m

Food Grade

Yes

Peristaltic Pump Compatible

No

Reinforced

Yes

Outer Material

Steel

Flexible

Yes

Bend Radius

50mm

Inner Material

PVC

Country of Origin

France