Trendnet 4 Port Quad Monitor USB DVI KVM Switch, 2048 x 1536 Maximum Resolution
Technical Document
Specifications
Brand
TrendnetVideo Connection Type
DVI
Number Of Ports
4
Number of Displays Supported
4
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Country of Origin
China
₹ 8,359.24
₹ 8,359.24 Each (Exc. GST)
₹ 9,863.90
₹ 9,863.90 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,359.24
₹ 8,359.24 Each (Exc. GST)
₹ 9,863.90
₹ 9,863.90 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrendnetVideo Connection Type
DVI
Number Of Ports
4
Number of Displays Supported
4
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Country of Origin
China