Trelleborg Circular M10 Anti Vibration Mount

RS Stock No.: 111-5979Brand: TrelleborgManufacturers Part No.: 10-00107-02
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M10

Diameter

79mm

Overall Height

30mm

Static Load Capacity

240kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Circular

Series

Novibra

Country of Origin

United Kingdom

Product details

RA Mounting

RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.
Its unique construction makes the Novibra RA a high performance mount, with several advantages such as, corrosion protection and a domed shaped cover to protect against oil contamination.

Features and Benefits

• Rubber features are utilised effectively combining compression and shear
• Wide load rating options, 40 kg to 2100 kg
• Corrosion protected to cope with arduous environments
• Domed shape cover protects against oil contamination
• Clear and durable product markings for identification
• Fitted with an integral fail-safe device with resilient stop as standard

Product Application Information

The RA Mount product range has been designed for effective isolation of vibration and noise on machines with rotating movement. Ideal applications include pumps, compressors, fans and generator sets.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. GST)

Trelleborg Circular M10 Anti Vibration Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 4) (Exc. GST)

Trelleborg Circular M10 Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M10

Diameter

79mm

Overall Height

30mm

Static Load Capacity

240kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Circular

Series

Novibra

Country of Origin

United Kingdom

Product details

RA Mounting

RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.
Its unique construction makes the Novibra RA a high performance mount, with several advantages such as, corrosion protection and a domed shaped cover to protect against oil contamination.

Features and Benefits

• Rubber features are utilised effectively combining compression and shear
• Wide load rating options, 40 kg to 2100 kg
• Corrosion protected to cope with arduous environments
• Domed shape cover protects against oil contamination
• Clear and durable product markings for identification
• Fitted with an integral fail-safe device with resilient stop as standard

Product Application Information

The RA Mount product range has been designed for effective isolation of vibration and noise on machines with rotating movement. Ideal applications include pumps, compressors, fans and generator sets.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.