Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Card Format
SD
Series
Industrial
Capacity
4 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 4 GB Industrial SD SD Card, Class 10
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Transcend 4 GB Industrial SD SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Card Format
SD
Series
Industrial
Capacity
4 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China