Transcend SSD370 2.5 inch 256 GB Internal SSD

RS Stock No.: 173-9578Brand: TranscendManufacturers Part No.: TS256GSSD370S
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD370

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Interface

SATA III

Capacity

256 GB

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

69.85 x 100 x 6.8mm

Length

69.85mm

Width

100mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 18,238.52

₹ 18,238.52 Each (Exc. GST)

₹ 21,521.45

₹ 21,521.45 Each (inc. GST)

Transcend SSD370 2.5 inch 256 GB Internal SSD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,238.52

₹ 18,238.52 Each (Exc. GST)

₹ 21,521.45

₹ 21,521.45 Each (inc. GST)

Transcend SSD370 2.5 inch 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

SSD370

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Interface

SATA III

Capacity

256 GB

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

69.85 x 100 x 6.8mm

Length

69.85mm

Width

100mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China