Transcend CF220I CompactFlash Industrial 128 MB SLC Compact Flash Card

RS Stock No.: 124-9672Brand: TranscendManufacturers Part No.: TS128MCF220I
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

128 MB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Model

CF220I

Country of Origin

Taiwan, Province Of China

Product details

Transcend Industrial Temperature CF220I CF Card

The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s

CompactFlash Specification Version 6.0 compliant
RoHS compliant
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss when there is a sudden power outage

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend CF220I CompactFlash Industrial 128 MB SLC Compact Flash Card
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Transcend CF220I CompactFlash Industrial 128 MB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

128 MB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Model

CF220I

Country of Origin

Taiwan, Province Of China

Product details

Transcend Industrial Temperature CF220I CF Card

The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s

CompactFlash Specification Version 6.0 compliant
RoHS compliant
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss when there is a sudden power outage

You may be interested in