Technical Document
Specifications
Brand
TransairPipe Outside Diameter 2
80mm
Material
Aluminium
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
Spain
Stock information temporarily unavailable.
₹ 6,195.40
₹ 6,195.40 Each (Exc. GST)
₹ 7,310.57
₹ 7,310.57 Each (inc. GST)
Transair 16 Bar Aluminium Fitting, 80mm outside diameter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,195.40
₹ 6,195.40 Each (Exc. GST)
₹ 7,310.57
₹ 7,310.57 Each (inc. GST)
Transair 16 Bar Aluminium Fitting, 80mm outside diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 6,195.40 |
5 - 9 | ₹ 5,922.07 |
10+ | ₹ 5,752.87 |
Technical Document
Specifications
Brand
TransairPipe Outside Diameter 2
80mm
Material
Aluminium
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
Spain