Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 44.5mm outside diameter

RS Stock No.: 214-3162Brand: TransairManufacturers Part No.: 6605 25 21
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Pipe Outside Diameter 2

44.5mm

Connection Thread Size

R1/2

Material

Glass Fibre Reinforced PA

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Stock information temporarily unavailable.

₹ 4,609.22

₹ 4,609.22 Each (Exc. GST)

₹ 5,438.88

₹ 5,438.88 Each (inc. GST)

Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 44.5mm outside diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,609.22

₹ 4,609.22 Each (Exc. GST)

₹ 5,438.88

₹ 5,438.88 Each (inc. GST)

Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 44.5mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 4,609.22
5 - 9₹ 4,405.87
10+₹ 4,279.99

Technical Document

Specifications

Pipe Outside Diameter 2

44.5mm

Connection Thread Size

R1/2

Material

Glass Fibre Reinforced PA

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France