Transair 16 bar Black NBR Compressed Air Pipe, 40mm outer diameter, 1.15m

RS Stock No.: 214-3141Brand: TransairManufacturers Part No.: 1001E40 00 02
brand-logo
View all in Compressed Air Piping

Technical Document

Specifications

Outer Diameter

40mm

Material

NBR

Length

1.15m

Maximum Operating Pressure

16 bar

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

₹ 19,982.68

₹ 19,982.68 Each (Exc. GST)

₹ 23,579.56

₹ 23,579.56 Each (inc. GST)

Transair 16 bar Black NBR Compressed Air Pipe, 40mm outer diameter, 1.15m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,982.68

₹ 19,982.68 Each (Exc. GST)

₹ 23,579.56

₹ 23,579.56 Each (inc. GST)

Transair 16 bar Black NBR Compressed Air Pipe, 40mm outer diameter, 1.15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 19,982.68
5 - 9₹ 19,101.09
10+₹ 18,555.34

Technical Document

Specifications

Outer Diameter

40mm

Material

NBR

Length

1.15m

Maximum Operating Pressure

16 bar

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France