Traffi Black, Green Aramid, Elastane, Glass Fibre, Polyester Heat Resistant Liquid/Oil repellent Gloves, Size 8,

RS Stock No.: 238-2458Brand: TraffiManufacturers Part No.: TG5130 : A-TG5130-GR-8
View all in Work Gloves

Technical Document

Specifications

Brand

Traffi

Glove Size

8

Primary Glove Application

Heat Resistant

Glove Material

Aramid, Elastane, Glass Fibre, Polyester

Main Colour of Glove

Black, Green

Number of Gloves

1Pair

Glove Coating

Cohesion Carbon

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 2,539.58

₹ 2,539.58 1 Pair (Exc. GST)

₹ 2,996.70

₹ 2,996.70 1 Pair (inc. GST)

Traffi Black, Green Aramid, Elastane, Glass Fibre, Polyester Heat Resistant Liquid/Oil repellent Gloves, Size 8,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,539.58

₹ 2,539.58 1 Pair (Exc. GST)

₹ 2,996.70

₹ 2,996.70 1 Pair (inc. GST)

Traffi Black, Green Aramid, Elastane, Glass Fibre, Polyester Heat Resistant Liquid/Oil repellent Gloves, Size 8,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Traffi

Glove Size

8

Primary Glove Application

Heat Resistant

Glove Material

Aramid, Elastane, Glass Fibre, Polyester

Main Colour of Glove

Black, Green

Number of Gloves

1Pair

Glove Coating

Cohesion Carbon

Country of Origin

Sri Lanka