Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 24 V dc
Output Current
2.2 A, 6 A
Power Rating
60W
Number of Outputs
2
Input Voltage
120 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
169mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
700g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 24 V dc
Output Current
2.2 A, 6 A
Power Rating
60W
Number of Outputs
2
Input Voltage
120 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
169mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
700g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition