TRACOPOWER Switching Power Supply, TPP 40-251, 5 V dc, 24 V dc, 1.67A, 40W, Dual Output, 85 → 264 V ac, 120

RS Stock No.: 200-3517Brand: TRACOPOWERManufacturers Part No.: TPP 40-251
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

1.67 A, 6A

Power Rating

40W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 120 → 370V dc

Package Type

Enclosed

Medical Approved

Yes

Series

TPP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TPP 40-251, 5 V dc, 24 V dc, 1.67A, 40W, Dual Output, 85 → 264 V ac, 120
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TRACOPOWER Switching Power Supply, TPP 40-251, 5 V dc, 24 V dc, 1.67A, 40W, Dual Output, 85 → 264 V ac, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

1.67 A, 6A

Power Rating

40W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 120 → 370V dc

Package Type

Enclosed

Medical Approved

Yes

Series

TPP

Country of Origin

Taiwan, Province Of China