Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
2250V dc
Length
23.88mm
Depth
8.5mm
Series
TON 15WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
2250V dc
Length
23.88mm
Depth
8.5mm
Series
TON 15WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China