Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV
Depth
12.5mm
Length
22mm
Series
TMV EN
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
65%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV
Depth
12.5mm
Length
22mm
Series
TMV EN
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
65%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China