TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15215C, ±15V dc, 500mA, 15W, Dual Output, 110 → 375 V dc,

RS Stock No.: 396-2822Brand: TRACOPOWERManufacturers Part No.: TMS 15215C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

500mA

Power Rating

15W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

26.5mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

105g

Maximum Temperature

+60°C

Country of Origin

Japan

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15215C, ±15V dc, 500mA, 15W, Dual Output, 110 → 375 V dc,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15215C, ±15V dc, 500mA, 15W, Dual Output, 110 → 375 V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

500mA

Power Rating

15W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

26.5mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

105g

Maximum Temperature

+60°C

Country of Origin

Japan