TRACOPOWER TEN 30 Isolated DC-DC Converter, ±15V dc/ ±1A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C

RS Stock No.: 666-4350Brand: TRACOPOWERManufacturers Part No.: TEN 30-4823
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

±1A

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1.5kV

Depth

10.2mm

Length

25.4mm

Series

TEN 30

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 30 Isolated DC-DC Converter, ±15V dc/ ±1A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TRACOPOWER TEN 30 Isolated DC-DC Converter, ±15V dc/ ±1A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

±1A

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1.5kV

Depth

10.2mm

Length

25.4mm

Series

TEN 30

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more