Technical Document
Specifications
Brand
TracoOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±125mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1000V dc
Length
32mm
Depth
10mm
Maximum Temperature
+71°C
Minimum Temperature
-25°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TracoOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±125mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1000V dc
Length
32mm
Depth
10mm
Maximum Temperature
+71°C
Minimum Temperature
-25°C