TP-Link Archer C6 WiFi

RS Stock No.: 255-8424Brand: TP-LinkManufacturers Part No.: Archer C6
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Wireless Connectivity

WiFi

Model

Archer C6

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300 Mbit/s, 867 Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

2.4 GHz, 5 GHz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TP-Link Archer C6 WiFi
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TP-Link Archer C6 WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Wireless Connectivity

WiFi

Model

Archer C6

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300 Mbit/s, 867 Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

2.4 GHz, 5 GHz

Country of Origin

China