Toughcon Connector, 37 Contacts, Cable Mount, Plug, Male, IP65, TM Series

RS Stock No.: 709-3343Brand: ToughconManufacturers Part No.: TM2310-P37
brand-logo

Technical Document

Specifications

Number Of Contacts

37

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Series

TM

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Cable Plug

The connector comprises a die-cast zinc shell with union nut and a plastic contact holder. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The contact support can be keyed by turning.

Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Metal)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Stock information temporarily unavailable.

P.O.A.

Toughcon Connector, 37 Contacts, Cable Mount, Plug, Male, IP65, TM Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Toughcon Connector, 37 Contacts, Cable Mount, Plug, Male, IP65, TM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

37

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Series

TM

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Cable Plug

The connector comprises a die-cast zinc shell with union nut and a plastic contact holder. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The contact support can be keyed by turning.

Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Metal)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website