Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Series
TLP
Stock information temporarily unavailable.
₹ 1,102.80
₹ 110.28 Each (In a Pack of 10) (Exc. GST)
₹ 1,301.30
₹ 130.13 Each (In a Pack of 10) (inc. GST)
Toshiba, TLP175A(TPL,E(T MOSFET Output Photocoupler, Surface Mount, 4-Pin SO
Select packaging type
Standard
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,102.80
₹ 110.28 Each (In a Pack of 10) (Exc. GST)
₹ 1,301.30
₹ 130.13 Each (In a Pack of 10) (inc. GST)
Toshiba, TLP175A(TPL,E(T MOSFET Output Photocoupler, Surface Mount, 4-Pin SO
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 110.28 | ₹ 1,102.80 |
50 - 90 | ₹ 105.41 | ₹ 1,054.10 |
100 - 240 | ₹ 102.40 | ₹ 1,024.00 |
250 - 990 | ₹ 99.56 | ₹ 995.60 |
1000+ | ₹ 95.57 | ₹ 955.70 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Series
TLP