Toshiba TK N-Channel MOSFET, 100 A, 60 V, 3-Pin TO-220SIS TK100A06N1,S4X(S

RS Stock No.: 827-6097Brand: ToshibaManufacturers Part No.: TK100A06N1,S4X(S
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15mm

Country of Origin

China

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 882.08

₹ 220.52 Each (In a Pack of 4) (Exc. GST)

₹ 1,040.85

₹ 260.214 Each (In a Pack of 4) (inc. GST)

Toshiba TK N-Channel MOSFET, 100 A, 60 V, 3-Pin TO-220SIS TK100A06N1,S4X(S
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 882.08

₹ 220.52 Each (In a Pack of 4) (Exc. GST)

₹ 1,040.85

₹ 260.214 Each (In a Pack of 4) (inc. GST)

Toshiba TK N-Channel MOSFET, 100 A, 60 V, 3-Pin TO-220SIS TK100A06N1,S4X(S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15mm

Country of Origin

China

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more