Technical Document
Specifications
Brand
ToshibaMotor Type
Brushed DC
Output Configuration
Half Bridge
Configuration
Dual
Maximum Output Current
9A
Maximum Supply Voltage
47 V
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
₹ 724.00
₹ 362.00 Each (In a Pack of 2) (Exc. GST)
₹ 854.32
₹ 427.16 Each (In a Pack of 2) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 724.00
₹ 362.00 Each (In a Pack of 2) (Exc. GST)
₹ 854.32
₹ 427.16 Each (In a Pack of 2) (inc. GST)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaMotor Type
Brushed DC
Output Configuration
Half Bridge
Configuration
Dual
Maximum Output Current
9A
Maximum Supply Voltage
47 V
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
48