Tornado Yellow Reusable Protective Sleeve for Cut Resistant Use, 500mm Length, 50 cm

RS Stock No.: 230-0646Brand: TornadoManufacturers Part No.: TS1
View all in Arm Protectors

Technical Document

Specifications

Brand

Tornado

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

500mm

Colour

Yellow

Primary Application

Cut Resistant

Size

50 cm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tornado Yellow Reusable Protective Sleeve for Cut Resistant Use, 500mm Length, 50 cm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tornado Yellow Reusable Protective Sleeve for Cut Resistant Use, 500mm Length, 50 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tornado

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

500mm

Colour

Yellow

Primary Application

Cut Resistant

Size

50 cm

Country of Origin

France