Tork Matic Rolled White Paper Towel, 190 x 190mm, 2-Ply, 408 Sheets

RS Stock No.: 136-9570Brand: TorkManufacturers Part No.: 290016
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

190 x 190mm

Number of Ply

2

Number of Sheets

408

Range

TORK MATIC

Trade Name

Matic

Sheet Length

1000mm

Sheet Width

190mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Germany

Product details

Tork Matic Premium Hand Towel Roll

Tork Matic Premium is a roll of 2-Ply paper ideal for hand drying which is soft and absorbent. The paper system is H1 and for use with the Tork Matic hand towel roll dispenser. Premium towel rolls are embossed with a blue leaf decoration and with the QuickDry absorbent paper the towels are strong and economic.

FEATURES and BENEFITS:

Tork Matic Premium hand towel roll
2-Ply
H1 – hand towel roll system
QuickDry – Absorbent, strong
Embossed blue leaf decoration
For use with the Tork Matic hand towel roll dispenser
Economic, less waste
One at a time dispensing
Soft
Comfortable
Net weight 861 g

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

₹ 20,290.46

₹ 20,290.46 1 Box of 6 (Exc. GST)

₹ 23,942.74

₹ 23,942.74 1 Box of 6 (inc. GST)

Tork Matic Rolled White Paper Towel, 190 x 190mm, 2-Ply, 408 Sheets
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,290.46

₹ 20,290.46 1 Box of 6 (Exc. GST)

₹ 23,942.74

₹ 23,942.74 1 Box of 6 (inc. GST)

Tork Matic Rolled White Paper Towel, 190 x 190mm, 2-Ply, 408 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

190 x 190mm

Number of Ply

2

Number of Sheets

408

Range

TORK MATIC

Trade Name

Matic

Sheet Length

1000mm

Sheet Width

190mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Germany

Product details

Tork Matic Premium Hand Towel Roll

Tork Matic Premium is a roll of 2-Ply paper ideal for hand drying which is soft and absorbent. The paper system is H1 and for use with the Tork Matic hand towel roll dispenser. Premium towel rolls are embossed with a blue leaf decoration and with the QuickDry absorbent paper the towels are strong and economic.

FEATURES and BENEFITS:

Tork Matic Premium hand towel roll
2-Ply
H1 – hand towel roll system
QuickDry – Absorbent, strong
Embossed blue leaf decoration
For use with the Tork Matic hand towel roll dispenser
Economic, less waste
One at a time dispensing
Soft
Comfortable
Net weight 861 g

Washroom Systems - SCA Hygiene Products