Technical Document
Specifications
Brand
TorkNumber of Ply
1
Roll Size
Mid Size
Core Diameter
35mm
Roll Diameter
132mm
Number of Rolls
27
Range
Universal
Colour
White
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
United Kingdom
Product details
Tork Mid Size Toilet Rolls Universal
Tork Universal Mid-Size toilet rolls are compact mid-size rolls and each roll is the equivalent of 4 to 5 conventional toilet rolls. The toilet rolls are supplied in the Tork Easy Handling carry boxes.
FEATURES and BENEFITS:
Universal Mid-Size toilet rolls
Compact mid-size rolls
Each roll is equivalent to 4/5 conventional toilet rolls
Efficient
Ideal for low to medium traffic washrooms
Supplied in Tork Easy Handling carry boxes
T6 – Compact Toilet System
Washroom Systems - SCA Hygiene Products
₹ 15,394.52
₹ 15,394.52 1 Box of 27 (Exc. GST)
₹ 18,165.53
₹ 18,165.53 1 Box of 27 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,394.52
₹ 15,394.52 1 Box of 27 (Exc. GST)
₹ 18,165.53
₹ 18,165.53 1 Box of 27 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkNumber of Ply
1
Roll Size
Mid Size
Core Diameter
35mm
Roll Diameter
132mm
Number of Rolls
27
Range
Universal
Colour
White
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
United Kingdom
Product details
Tork Mid Size Toilet Rolls Universal
Tork Universal Mid-Size toilet rolls are compact mid-size rolls and each roll is the equivalent of 4 to 5 conventional toilet rolls. The toilet rolls are supplied in the Tork Easy Handling carry boxes.
FEATURES and BENEFITS:
Universal Mid-Size toilet rolls
Compact mid-size rolls
Each roll is equivalent to 4/5 conventional toilet rolls
Efficient
Ideal for low to medium traffic washrooms
Supplied in Tork Easy Handling carry boxes
T6 – Compact Toilet System