Topdog Green Reusable Polyurethane Apron, 1.14m
Technical Document
Specifications
Brand
TopdogMaterial Properties
Chemical Resistant, Liquid Resistant
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Green
Style
Apron
Gender
Unisex
Waist Size
92cm
Length
1.14m
Better World Product (Find out more)
Yes
Better World Claim
Reduces waste
Country of Origin
Canada
₹ 1,308.75
₹ 1,308.75 Each (Exc. GST)
₹ 1,544.33
₹ 1,544.33 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,308.75
₹ 1,308.75 Each (Exc. GST)
₹ 1,544.33
₹ 1,544.33 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TopdogMaterial Properties
Chemical Resistant, Liquid Resistant
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Green
Style
Apron
Gender
Unisex
Waist Size
92cm
Length
1.14m
Better World Product (Find out more)
Yes
Better World Claim
Reduces waste
Country of Origin
Canada