Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.7A Idc

RS Stock No.: 724-4923Brand: TokoManufacturers Part No.: 931BS-330M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Toko

Inductance

33 μH

Maximum dc Current

3.7A

Package/Case

D128C

Length

12.3mm

Depth

12.3mm

Height

8mm

Dimensions

12.3 x 12.3 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

D128C

Core Material

Ferrite

Inductor Construction

Wire-Wound

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.7A Idc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.7A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Toko

Inductance

33 μH

Maximum dc Current

3.7A

Package/Case

D128C

Length

12.3mm

Depth

12.3mm

Height

8mm

Dimensions

12.3 x 12.3 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

D128C

Core Material

Ferrite

Inductor Construction

Wire-Wound

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in