Technical Document
Specifications
Brand
Theben / TimeguardType
Bulkhead
Shape
Rectangular
Wattage
5 W
Voltage Rating
230 V ac
Lamp Type
LED
Motion Switching
PIR
Lamp Supplied
Yes
Diffuser Type
Prismatic
Light Output Colour
Cool White
Length
108 mm
Width
73 mm
Depth
205 mm
Dimensions
108 x 73 x 205 mm
IP Rating
IP55
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +40°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Timeguard LED88 5W Energy Saving Bulkhead LED Light with PIR Sensor
The Timeguard LED88 is a compact and robust LED bulkhead light, with modern styling aesthetic, which combines traditional style with energy saving technology. Thanks to its LED technology the LED88 bulkhead uses a fraction of the energy and has a much longer life span compared to standard bulkhead lights, therefore offering great energy savings and low maintenance. The 140° PIR detector of this bulkhead light has up to 7 meters detection range, a dusk to dawn setting and an optional permanent ON setting. With its IP55 rating the LED88 is particularly suited for outdoor use where energy savings and security are important.
Powerful 5W LED Energy Saving PIR Bulkhead Light
Equivalent to 70W (310 Lumens) incandescent lighting
Compact and robust design
Prismatic lens diffuser
Light on times adjustment 5 seconds to 10 minutes
Optional mode settings – Dusk to Dawn and Test mode
140° PIR detector with up to 7m detection range
Light level adjustment – Day to Night (2 to 200 LUX – permanently ON when at max.)
Operating temperature -20°C to +40°C
Ideal for both indoor and outdoor installations
IP55 weatherproof rating
Bright/Cool White LEDs
Easy installation
Exterior Amenity Bulkheads
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Theben / TimeguardType
Bulkhead
Shape
Rectangular
Wattage
5 W
Voltage Rating
230 V ac
Lamp Type
LED
Motion Switching
PIR
Lamp Supplied
Yes
Diffuser Type
Prismatic
Light Output Colour
Cool White
Length
108 mm
Width
73 mm
Depth
205 mm
Dimensions
108 x 73 x 205 mm
IP Rating
IP55
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +40°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Timeguard LED88 5W Energy Saving Bulkhead LED Light with PIR Sensor
The Timeguard LED88 is a compact and robust LED bulkhead light, with modern styling aesthetic, which combines traditional style with energy saving technology. Thanks to its LED technology the LED88 bulkhead uses a fraction of the energy and has a much longer life span compared to standard bulkhead lights, therefore offering great energy savings and low maintenance. The 140° PIR detector of this bulkhead light has up to 7 meters detection range, a dusk to dawn setting and an optional permanent ON setting. With its IP55 rating the LED88 is particularly suited for outdoor use where energy savings and security are important.
Powerful 5W LED Energy Saving PIR Bulkhead Light
Equivalent to 70W (310 Lumens) incandescent lighting
Compact and robust design
Prismatic lens diffuser
Light on times adjustment 5 seconds to 10 minutes
Optional mode settings – Dusk to Dawn and Test mode
140° PIR detector with up to 7m detection range
Light level adjustment – Day to Night (2 to 200 LUX – permanently ON when at max.)
Operating temperature -20°C to +40°C
Ideal for both indoor and outdoor installations
IP55 weatherproof rating
Bright/Cool White LEDs
Easy installation