Technical Document
Specifications
Brand
Time ElectronicAccessory Type
Carry Case
For Use With
1010 DC Voltage Calibrator, 1024 DC Current Calibrator
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
DC Millivolt Calibrator 1010
Solid state battery/mains powered instrument suitable for applications requiring a precision voltage source of low internal resistance. The 1010 has five ranges up to 10V with a resolution up to 0.01uV. Its small size, robust construction and independence of mains power make it easily portable and convenient for laboratory, field and industrial use. Carry case 816-0191 is available separately for use with Time Electronic 1010 DC voltage calibrator and with Time Electronic 1024 DC current calibrator.
0.01uV to 10V
0.02% accuracy
Battery / mains operation
30mA output current
10 ppm/hr stability
Front panel battery level indicator
Supplied with
internal rechargeable battery
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Time ElectronicAccessory Type
Carry Case
For Use With
1010 DC Voltage Calibrator, 1024 DC Current Calibrator
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
DC Millivolt Calibrator 1010
Solid state battery/mains powered instrument suitable for applications requiring a precision voltage source of low internal resistance. The 1010 has five ranges up to 10V with a resolution up to 0.01uV. Its small size, robust construction and independence of mains power make it easily portable and convenient for laboratory, field and industrial use. Carry case 816-0191 is available separately for use with Time Electronic 1010 DC voltage calibrator and with Time Electronic 1024 DC current calibrator.
0.01uV to 10V
0.02% accuracy
Battery / mains operation
30mA output current
10 ppm/hr stability
Front panel battery level indicator
Supplied with
internal rechargeable battery