Technical Document
Specifications
Brand
TimberlandSeries
Traditional
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Beige
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Heat, Oil, Penetration, Water
Safety Rating EN ISO 20345
SB
Anti-Slip
Yes
Midsole Type
Composite
Upper Material
Leather
Country of Origin
China
Product details
Traditional Composite Boot
Premium nubuck leather upper
Padded ankle collar and gusset tongue
Ergonomical and removable footbed
200J Composite toecap and midsole protection
Goodyear welt sole construction : PRO rubber outsole and EVA midsole
Good grip properties
Good slip, abrasion and stretching resistance
Good resistance to oil
Shock absorption at the heel
Waterproof
Excellent resistance to heat up to 300°C
Colour: wheat
Standards
EN ISO 20345:2004
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimberlandSeries
Traditional
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Beige
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Heat, Oil, Penetration, Water
Safety Rating EN ISO 20345
SB
Anti-Slip
Yes
Midsole Type
Composite
Upper Material
Leather
Country of Origin
China
Product details
Traditional Composite Boot
Premium nubuck leather upper
Padded ankle collar and gusset tongue
Ergonomical and removable footbed
200J Composite toecap and midsole protection
Goodyear welt sole construction : PRO rubber outsole and EVA midsole
Good grip properties
Good slip, abrasion and stretching resistance
Good resistance to oil
Shock absorption at the heel
Waterproof
Excellent resistance to heat up to 300°C
Colour: wheat
Standards
EN ISO 20345:2004