Thorlux Lighting 28 W Fluorescent Ceiling Light Fitting, 230 V ac Twin Batten, 2 Lamp, Anti-corrosive, 1.27 m Long

RS Stock No.: 447-995Brand: Thorlux LightingManufacturers Part No.: TP13400J
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Twin Batten

Length

1.27 m

Width

160 mm

Depth

110 mm

Wattage

28 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V ac

Anti-corrosive

Yes

P.O.A.

Thorlux Lighting 28 W Fluorescent Ceiling Light Fitting, 230 V ac Twin Batten, 2 Lamp, Anti-corrosive, 1.27 m Long
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Thorlux Lighting 28 W Fluorescent Ceiling Light Fitting, 230 V ac Twin Batten, 2 Lamp, Anti-corrosive, 1.27 m Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Twin Batten

Length

1.27 m

Width

160 mm

Depth

110 mm

Wattage

28 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V ac

Anti-corrosive

Yes