Technical Document
Specifications
Brand
Thomas & BettsNominal Size
20mm
Fitting Type
90° Elbow
Thread Size
M20
Material
Steel
IP Rating
IP67
Finish
Galvanised
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP67 ratingBrand: Adaptaflex
₹ 1,610.263Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. GST)
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 20mm Nominal Size, M20, Steel
2
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 2) (Exc. GST)
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 20mm Nominal Size, M20, Steel
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP67 ratingBrand: Adaptaflex
₹ 1,610.263Each (In a Pack of 5) (Exc. GST)
Technical Document
Specifications
Brand
Thomas & BettsNominal Size
20mm
Fitting Type
90° Elbow
Thread Size
M20
Material
Steel
IP Rating
IP67
Finish
Galvanised
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP67 ratingBrand: Adaptaflex
₹ 1,610.263Each (In a Pack of 5) (Exc. GST)