Thomas & Betts Cable Ties, , 228.6mm x 12.6 mm, Black Nylon

RS Stock No.: 253-1071Brand: Thomas & BettsManufacturers Part No.: 7TAG009630R0018
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

228.6mm

Width

12.6 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Country of Origin

United States

Stock information temporarily unavailable.

₹ 1,858.60

₹ 185.86 Each (In a Pack of 10) (Exc. GST)

₹ 2,193.15

₹ 219.315 Each (In a Pack of 10) (inc. GST)

Thomas & Betts Cable Ties, , 228.6mm x 12.6 mm, Black Nylon
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,858.60

₹ 185.86 Each (In a Pack of 10) (Exc. GST)

₹ 2,193.15

₹ 219.315 Each (In a Pack of 10) (inc. GST)

Thomas & Betts Cable Ties, , 228.6mm x 12.6 mm, Black Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

228.6mm

Width

12.6 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Country of Origin

United States