Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, SMBus, ±1%, 6 Pins

RS Stock No.: 229-7070Brand: Texas InstrumentsManufacturers Part No.: TMP102AIDRLR
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire, SMBus

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → 125 °C

Package Type

SOT-5X3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 320,200.00

₹ 80.05 Each (On a Reel of 4000) (Exc. GST)

₹ 377,836.00

₹ 94.459 Each (On a Reel of 4000) (inc. GST)

Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, SMBus, ±1%, 6 Pins
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 320,200.00

₹ 80.05 Each (On a Reel of 4000) (Exc. GST)

₹ 377,836.00

₹ 94.459 Each (On a Reel of 4000) (inc. GST)

Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, SMBus, ±1%, 6 Pins

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire, SMBus

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → 125 °C

Package Type

SOT-5X3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more