Texas Instruments TLV61225DCKT, Boost Converter, Boost Converter 400mA 6-Pin, SC-70

RS Stock No.: 162-8731Brand: Texas InstrumentsManufacturers Part No.: TLV61225DCKT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Boost Converter

Maximum Output Current

400mA

Number of Outputs

1

Maximum Input Voltage

3.3 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Output Type

Fixed

Efficiency

94%

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Maximum Output Voltage

3.3 V

Width

1.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+150 °C

Length

2.15mm

Country of Origin

Malaysia

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 25,922.50

₹ 103.69 Each (On a Reel of 250) (Exc. GST)

₹ 30,588.55

₹ 122.354 Each (On a Reel of 250) (inc. GST)

Texas Instruments TLV61225DCKT, Boost Converter, Boost Converter 400mA 6-Pin, SC-70
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 25,922.50

₹ 103.69 Each (On a Reel of 250) (Exc. GST)

₹ 30,588.55

₹ 122.354 Each (On a Reel of 250) (inc. GST)

Texas Instruments TLV61225DCKT, Boost Converter, Boost Converter 400mA 6-Pin, SC-70
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost Converter

Maximum Output Current

400mA

Number of Outputs

1

Maximum Input Voltage

3.3 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Output Type

Fixed

Efficiency

94%

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Maximum Output Voltage

3.3 V

Width

1.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+150 °C

Length

2.15mm

Country of Origin

Malaysia

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more