Texas Instruments, 11 12-bit- ADC 66ksps, 20-Pin PDIP

RS Stock No.: 121-8667Brand: Texas InstrumentsManufacturers Part No.: TLC2543CN
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

11

Resolution

12-bit

Sampling Rate

66ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Product details

Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments

A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 20) (Exc. GST)

Texas Instruments, 11 12-bit- ADC 66ksps, 20-Pin PDIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Each (In a Tube of 20) (Exc. GST)

Texas Instruments, 11 12-bit- ADC 66ksps, 20-Pin PDIP
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

11

Resolution

12-bit

Sampling Rate

66ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Product details

Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments

A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more