Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin PDIP, TL431CP

RS Stock No.: 145-5809Brand: Texas InstrumentsManufacturers Part No.: TL431CP
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

PDIP

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.81mm

Country of Origin

Malaysia

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (Exc. GST)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin PDIP, TL431CP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Tube of 50) (Exc. GST)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin PDIP, TL431CP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

PDIP

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.81mm

Country of Origin

Malaysia

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more