Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
2.92 x 1.3 x 1mm
Maximum Operating Temperature
+85 °C
Height
1mm
Minimum Operating Temperature
-40 °C
Width
1.3mm
Length
2.92mm
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
₹ 1,228.25
₹ 49.13 Each (In a Pack of 25) (Exc. GST)
₹ 1,449.33
₹ 57.973 Each (In a Pack of 25) (inc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,228.25
₹ 49.13 Each (In a Pack of 25) (Exc. GST)
₹ 1,449.33
₹ 57.973 Each (In a Pack of 25) (inc. GST)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
2.92 x 1.3 x 1mm
Maximum Operating Temperature
+85 °C
Height
1mm
Minimum Operating Temperature
-40 °C
Width
1.3mm
Length
2.92mm
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.