Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
75.6 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Typical Input Voltage Noise Density
42nV/√Hz
Length
19.3mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
₹ 2,214.25
₹ 88.57 Each (In a Tube of 25) (Exc. GST)
₹ 2,612.81
₹ 104.513 Each (In a Tube of 25) (inc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,214.25
₹ 88.57 Each (In a Tube of 25) (Exc. GST)
₹ 2,612.81
₹ 104.513 Each (In a Tube of 25) (inc. GST)
Stock information temporarily unavailable.
25

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
75.6 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Typical Input Voltage Noise Density
42nV/√Hz
Length
19.3mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.