TFP401PZP, Video Decoder, 100-Pin HTQFP

RS Stock No.: 121-9211Brand: Texas InstrumentsManufacturers Part No.: TFP401PZP
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United Kingdom

Product details

Display & Imaging SerDes, PanelBus (DVI), Texas Instruments

Video, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (Exc. GST)

TFP401PZP, Video Decoder, 100-Pin HTQFP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Tray of 90) (Exc. GST)

TFP401PZP, Video Decoder, 100-Pin HTQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United Kingdom

Product details

Display & Imaging SerDes, PanelBus (DVI), Texas Instruments

Video, Texas Instruments