Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP

RS Stock No.: 145-0094Brand: Texas InstrumentsManufacturers Part No.: SN74LS11N
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

15pF

Length

19.3mm

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,607.75

₹ 64.31 Each (In a Tube of 25) (Exc. GST)

₹ 1,897.15

₹ 75.886 Each (In a Tube of 25) (inc. GST)

Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 1,607.75

₹ 64.31 Each (In a Tube of 25) (Exc. GST)

₹ 1,897.15

₹ 75.886 Each (In a Tube of 25) (inc. GST)

Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

15pF

Length

19.3mm

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more