Texas Instruments SN74HC04D Hex Inverter, 14-Pin SOIC

RS Stock No.: 121-8346Brand: Texas InstrumentsManufacturers Part No.: SN74HC04D
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Length

8.65mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

3.91mm

Country of Origin

Malaysia

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 4,469.00

₹ 89.38 Each (In a Tube of 50) (Exc. GST)

₹ 5,273.42

₹ 105.468 Each (In a Tube of 50) (inc. GST)

Texas Instruments SN74HC04D Hex Inverter, 14-Pin SOIC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 4,469.00

₹ 89.38 Each (In a Tube of 50) (Exc. GST)

₹ 5,273.42

₹ 105.468 Each (In a Tube of 50) (inc. GST)

Texas Instruments SN74HC04D Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50₹ 89.38₹ 4,469.00
100 - 200₹ 73.43₹ 3,671.50
250 - 450₹ 69.76₹ 3,488.00
500 - 700₹ 68.87₹ 3,443.50
750+₹ 68.01₹ 3,400.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Length

8.65mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

3.91mm

Country of Origin

Malaysia

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more