Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
12mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Length
4.9mm
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
₹ 450.80
₹ 90.16 Each (In a Pack of 5) (Exc. GST)
₹ 531.94
₹ 106.389 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 450.80
₹ 90.16 Each (In a Pack of 5) (Exc. GST)
₹ 531.94
₹ 106.389 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 90.16 | ₹ 450.80 |
25 - 45 | ₹ 89.26 | ₹ 446.30 |
50 - 120 | ₹ 88.37 | ₹ 441.85 |
125 - 245 | ₹ 87.48 | ₹ 437.40 |
250+ | ₹ 86.61 | ₹ 433.05 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
12mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Length
4.9mm
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.