Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
Voltage
Application
Industrial
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
2
Package Type
PDIP
Pin Count
8
₹ 1,440.50
₹ 28.81 Each (In a Tube of 50) (Exc. GST)
₹ 1,699.79
₹ 33.996 Each (In a Tube of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,440.50
₹ 28.81 Each (In a Tube of 50) (Exc. GST)
₹ 1,699.79
₹ 33.996 Each (In a Tube of 50) (inc. GST)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | ₹ 28.81 | ₹ 1,440.50 |
100 - 450 | ₹ 28.00 | ₹ 1,400.00 |
500 - 950 | ₹ 27.23 | ₹ 1,361.50 |
1000+ | ₹ 26.86 | ₹ 1,343.00 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
Voltage
Application
Industrial
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
2
Package Type
PDIP
Pin Count
8