Texas Instruments PTN78060HAH, DC-DC Power Supply Module 3A 36 V Input, 300 Khz 7-Pin, DIP Module

RS Stock No.: 162-5866Brand: Texas InstrumentsManufacturers Part No.: PTN78060HAH
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

3A

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

7

Dimensions

25.27 x 15.75 x 8.75mm

Height

8.75mm

Length

25.27mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

15 V

Minimum Operating Temperature

-40 °C

Width

15.75mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Bag of 36) (Exc. GST)

Texas Instruments PTN78060HAH, DC-DC Power Supply Module 3A 36 V Input, 300 Khz 7-Pin, DIP Module
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 36) (Exc. GST)

Texas Instruments PTN78060HAH, DC-DC Power Supply Module 3A 36 V Input, 300 Khz 7-Pin, DIP Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

7

Dimensions

25.27 x 15.75 x 8.75mm

Height

8.75mm

Length

25.27mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

15 V

Minimum Operating Temperature

-40 °C

Width

15.75mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more