Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 5.5 V
Maximum Input Offset Voltage
±325µV
Maximum Input Resistance
150Ω
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Output Type
Rail to Rail
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
3.1mm
Product details
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 5.5 V
Maximum Input Offset Voltage
±325µV
Maximum Input Resistance
150Ω
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Output Type
Rail to Rail
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
3.1mm
Product details
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.