OPA2673IRGVT Texas Instruments, High Output Current, Op Amp, 16-Pin VQFN

RS Stock No.: 267-5702Brand: Texas InstrumentsManufacturers Part No.: OPA2673IRGVT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Output Current

Mounting Type

Surface Mount

Package Type

VQFN

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

16

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 63,772.50

₹ 255.09 Each (On a Reel of 250) (Exc. GST)

₹ 75,251.55

₹ 301.006 Each (On a Reel of 250) (inc. GST)

OPA2673IRGVT Texas Instruments, High Output Current, Op Amp, 16-Pin VQFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 63,772.50

₹ 255.09 Each (On a Reel of 250) (Exc. GST)

₹ 75,251.55

₹ 301.006 Each (On a Reel of 250) (inc. GST)

OPA2673IRGVT Texas Instruments, High Output Current, Op Amp, 16-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
250 - 250₹ 255.09₹ 63,772.50
500+₹ 247.90₹ 61,975.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Output Current

Mounting Type

Surface Mount

Package Type

VQFN

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

16

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more