Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
TSSOP
Mounting Type
PCB
Pin Count
16
Device Core
CPU
Data Bus Width
16bit
Program Memory Size
4 kB
Maximum Frequency
16MHz
Program Memory Type
FRAM
₹ 570.30
₹ 114.06 Each (In a Pack of 5) (Exc. GST)
₹ 672.95
₹ 134.591 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 570.30
₹ 114.06 Each (In a Pack of 5) (Exc. GST)
₹ 672.95
₹ 134.591 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
TSSOP
Mounting Type
PCB
Pin Count
16
Device Core
CPU
Data Bus Width
16bit
Program Memory Size
4 kB
Maximum Frequency
16MHz
Program Memory Type
FRAM